Part Details for MMSS-06-26C-F-20.00-S-K-M by Samtec Inc
Overview of MMSS-06-26C-F-20.00-S-K-M by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-06-26C-F-20.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-06-26C-F-20.00-S-K-M
|
Avnet Americas | Mini-Mate Cable Assembly, 0.100" Pitch - Bulk (Alt: MMSS-06-26C-F-20.00-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $9.1200 | Buy Now |
DISTI #
000000000007199352
|
Sager | MINI-MATE CABLE ASSEMBLY, 0.100 PITCH Min Qty: 1 | 0 |
|
$4.6800 / $6.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5800 / $9.1200 | Buy Now |
DISTI #
64889fe67c8f0ec519f5a084
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Layer | 0 |
|
$3.8900 / $6.4900 | Buy Now |
Part Details for MMSS-06-26C-F-20.00-S-K-M
MMSS-06-26C-F-20.00-S-K-M CAD Models
MMSS-06-26C-F-20.00-S-K-M Part Data Attributes
|
MMSS-06-26C-F-20.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-06-26C-F-20.00-S-K-M
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown |