Part Details for MMSS8050-L-TPS01 by Micro Commercial Components
Overview of MMSS8050-L-TPS01 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS8050-L-TPS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSS8050-L-TPS01-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0645 | Buy Now |
DISTI #
833-MMSS8050-L-TPS01
|
Mouser Electronics | Zener Diodes NPN Silicon Plastic-Encapsulate Transistor RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0362 | Buy Now |
Part Details for MMSS8050-L-TPS01
MMSS8050-L-TPS01 CAD Models
MMSS8050-L-TPS01 Part Data Attributes
|
MMSS8050-L-TPS01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSS8050-L-TPS01
Micro Commercial Components
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
DC Current Gain-Min (hFE) | 120 |