Part Details for MMSST-02-24-L-13.00-S-K-M by Samtec Inc
Overview of MMSST-02-24-L-13.00-S-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSST-02-24-L-13.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-02-24-L-13.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
MMSST-02-24-L-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.33m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSST-02-24-L-13.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $5.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6300 / $5.4300 | Buy Now | |
DISTI #
MMSST-02-24-L-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.33m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSST-02-24-L-13.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $5.4300 | Buy Now |
DISTI #
MMSST-02-24-L-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.33m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSST-02-24-L-13.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $5.4300 | Buy Now |
DISTI #
000000000006167451
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.9900 / $5.4300 | Buy Now |
|
Master Electronics | 0 |
|
$3.6300 / $5.4300 | Buy Now | |
DISTI #
5f02d45e38482522ba338e77
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$3.6300 / $5.4300 | Buy Now |
Part Details for MMSST-02-24-L-13.00-S-K-M
MMSST-02-24-L-13.00-S-K-M CAD Models
MMSST-02-24-L-13.00-S-K-M Part Data Attributes
|
MMSST-02-24-L-13.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-02-24-L-13.00-S-K-M
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.255 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 24 AWG |