Part Details for MMSST-04-24-F-03.00-S-K by Samtec Inc
Overview of MMSST-04-24-F-03.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSST-04-24-F-03.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-04-24-F-03.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6500 | Buy Now |
DISTI #
MMSST-04-24-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSST-04-24-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.8500 | Buy Now |
DISTI #
200-MMSST0424F0300SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$0.7100 / $1.8500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$0.7100 / $1.8500 | Buy Now |
DISTI #
MMSST-04-24-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSST-04-24-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.8500 | Buy Now |
DISTI #
MMSST-04-24-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSST-04-24-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.8500 | Buy Now |
DISTI #
000000000005898439
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.9300 / $1.8500 | Buy Now |
DISTI #
MMSST-04-24-F-03.00-S-K
|
Avnet Abacus | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP (Alt: MMSST-04-24-F-03.00-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$0.7100 / $1.8500 | Buy Now |
DISTI #
5cd901a8cd7c1c4c3855fdfa
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$0.7100 / $1.8500 | Buy Now |
Part Details for MMSST-04-24-F-03.00-S-K
MMSST-04-24-F-03.00-S-K CAD Models
MMSST-04-24-F-03.00-S-K Part Data Attributes
|
MMSST-04-24-F-03.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-04-24-F-03.00-S-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |