Part Details for MMSST-04-30-F-03.00-S-K by Samtec Inc
Overview of MMSST-04-30-F-03.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSST-04-30-F-03.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-04-30-F-03.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5600 | Buy Now |
DISTI #
MMSST-04-30-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSST-04-30-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $2.0700 | Buy Now |
DISTI #
200-MMSST0430F0300SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 100 |
|
$0.6900 / $2.0700 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$0.6900 / $2.0700 | Buy Now |
DISTI #
MMSST-04-30-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSST-04-30-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $2.0700 | Buy Now |
DISTI #
MMSST-04-30-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 4 POS Discrete Wire Housing RCP - Bulk (Alt: MMSST-04-30-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $2.0700 | Buy Now |
DISTI #
000000000005898467
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.9000 / $2.0700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$0.6900 / $2.0700 | Buy Now |
DISTI #
5cd901eacd7c1c4c3856492f
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$0.6900 / $2.0700 | Buy Now |
Part Details for MMSST-04-30-F-03.00-S-K
MMSST-04-30-F-03.00-S-K CAD Models
MMSST-04-30-F-03.00-S-K Part Data Attributes
|
MMSST-04-30-F-03.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-04-30-F-03.00-S-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MMSST-04-30-F-03.00-S-K
This table gives cross-reference parts and alternative options found for MMSST-04-30-F-03.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSST-04-30-F-03.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-87-004-10-132101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MMSST-04-30-F-03.00-S-K vs 801-87-004-10-132101 |
SSW-104-03-L-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSST-04-30-F-03.00-S-K vs SSW-104-03-L-S-RA |
316-83-104-41-011101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MMSST-04-30-F-03.00-S-K vs 316-83-104-41-011101 |
ESQT-104-02-L-S-590 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSST-04-30-F-03.00-S-K vs ESQT-104-02-L-S-590 |
1742350000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMSST-04-30-F-03.00-S-K vs 1742350000 |
AF1D-200-04-G-CMS-H43-1D-B/A | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | MMSST-04-30-F-03.00-S-K vs AF1D-200-04-G-CMS-H43-1D-B/A |
1799190000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMSST-04-30-F-03.00-S-K vs 1799190000 |
MMSS-04-28-L-06.00-S-K | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMSST-04-30-F-03.00-S-K vs MMSS-04-28-L-06.00-S-K |
ESQT-104-03-L-S-368 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSST-04-30-F-03.00-S-K vs ESQT-104-03-L-S-368 |
ESQT-104-03-L-S-315 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSST-04-30-F-03.00-S-K vs ESQT-104-03-L-S-315 |