Part Details for MMSST-05-24-L-03.25-S-K-M by Samtec Inc
Overview of MMSST-05-24-L-03.25-S-K-M by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSST-05-24-L-03.25-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-05-24-L-03.25-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0300 | Buy Now |
DISTI #
MMSST-05-24-L-03.25-S-K-M
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 24AWG 5 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSST-05-24-L-03.25-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 / $6.2100 | Buy Now |
DISTI #
200-MMSST524L0325SKM
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 5 |
|
$4.4900 / $6.2100 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.5400 / $9.3500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.5400 / $9.3500 | Buy Now |
DISTI #
5cd90141cd7c1c4c38558357
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$4.0200 / $6.2100 | Buy Now |
Part Details for MMSST-05-24-L-03.25-S-K-M
MMSST-05-24-L-03.25-S-K-M CAD Models
MMSST-05-24-L-03.25-S-K-M Part Data Attributes
|
MMSST-05-24-L-03.25-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-05-24-L-03.25-S-K-M
Samtec Inc
Rectangular Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |