-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9206
|
Newark | General Purpose Transistor Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMST3906-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
MMST3906-FDICT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
185245 In Stock |
|
$0.0235 / $0.2400 | Buy Now |
DISTI #
MMST3906-7-F
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount - Tape and Reel (Alt: MMST3906-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
RFQ | |
DISTI #
MMST3906-7-F
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount - Tape and Reel (Alt: MMST3906-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 510000 Factory Stock |
|
$0.0198 / $0.0235 | Buy Now |
DISTI #
MMST3906-7-F
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount - Tape and Reel (Alt: MMST3906-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 510000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-MMST3906-F
|
Mouser Electronics | Bipolar Transistors - BJT -40V 200mW RoHS: Compliant | 42723 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
P40:2555_22403169
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Europe - 3000 |
|
$0.0134 | Buy Now |
DISTI #
V72:2272_06703060
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 266 |
|
$0.0322 / $0.2075 | Buy Now |
DISTI #
70438371
|
RS | Transistor PNP 40V 0.2A SOT323 | Diodes Inc MMST3906-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0650 / $0.0930 | RFQ |
|
Future Electronics | MMST3906 Series PNP 40 V 200 mW Small Signal Transistor Surface Mount- SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy