Part Details for MMSZ4684-E3-08 by Vishay Semiconductors
Overview of MMSZ4684-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4684-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ4684-E3-08GICT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35759 In Stock |
|
$0.0250 / $0.2700 | Buy Now |
|
New Advantage Corporation | MixerDiode,VeryHighFrequencytoUltraHighFrequency,Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 57000 |
|
$0.0237 / $0.0254 | Buy Now |