MMSZ4696-TP
Micro Commercial Components
Description: Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ4696-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for MMSZ4696-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # MMSZ4696-TPMSCT-ND
DigiKey DIODE ZENER 9.1V 500MW SOD123 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2945
In Stock
  • 1 $0.1200
  • 10 $0.0850
  • 100 $0.0461
  • 500 $0.0362
  • 1,000 $0.0251
  • 3,000 $0.0208
  • 6,000 $0.0197
  • 9,000 $0.0168
  • 30,000 $0.0155
  • 75,000 $0.0134
  • 150,000 $0.0112
$0.0112 / $0.1200 Buy Now
DISTI # 833-MMSZ4696-TP
Mouser Electronics Zener Diodes 500mW ZENER RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.1100
  • 100 $0.0370
  • 1,000 $0.0260
  • 3,000 $0.0190
  • 9,000 $0.0180
$0.0180 / $0.1200 Order Now
Future Electronics Zener Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0205
  • 12,000 $0.0196
  • 30,000 $0.0191
  • 75,000 $0.0185
  • 120,000 $0.0177
$0.0177 / $0.0205 Buy Now
DISTI # 84385561
Verical Zener Diode Single 9.1V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 Americas - 117000
  • 3,000 $0.0223
$0.0223 Buy Now

CAD Models for MMSZ4696-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ4696-TP by Micro Commercial Components

MMSZ4696-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Reverse Current-Max
0.001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4696-TP
    Micro Commercial Components
    Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ4696-TP

This table gives cross-reference parts and alternative options found for MMSZ4696-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4696-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4696-G3-18 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4696-TP vs MMSZ4696-G3-18
MMSZ4696-V_R2_00001 Zener Diode, PanJit Semiconductor MMSZ4696-TP vs MMSZ4696-V_R2_00001
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ4696-TP vs MMSZ4696
MMSZ4696-V-G-8 DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ4696-TP vs MMSZ4696-V-G-8
MMSZ4696-HE3-08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4696-TP vs MMSZ4696-HE3-08
MMSZ4696T3 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4696-TP vs MMSZ4696T3
MMSZ4696-V Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696-TP vs MMSZ4696-V
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ4696-TP vs MMSZ4696
MMSZ4696-GS08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ4696-TP vs MMSZ4696-GS08
MMSZ4696-V-GS08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4696-TP vs MMSZ4696-V-GS08
Part Number Description Manufacturer Compare
MMSZ4696T1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4696-TP vs MMSZ4696T1
MMSZ4696-G3-08 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4696-TP vs MMSZ4696-G3-08
MMSZ4696-V Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696-TP vs MMSZ4696-V
MLL4696T3 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products MMSZ4696-TP vs MLL4696T3
MLL4696T4 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products MMSZ4696-TP vs MLL4696T4
MMSZ4696G Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4696-TP vs MMSZ4696G
MMSZ4696T3 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4696-TP vs MMSZ4696T3
MLL4696T1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MMSZ4696-TP vs MLL4696T1
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ4696-TP vs MMSZ4696
MMSZ4696-VT/R13 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696-TP vs MMSZ4696-VT/R13

Related Parts for MMSZ4696-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4696-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4696-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMSZ4696-TP would you like to use for your alert(s)?
  • Please alert me when MMSZ4696-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ4696-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4696-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ4696-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4696-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4696-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: