Part Details for MMSZ5227B-7-F by Zetex / Diodes Inc
Overview of MMSZ5227B-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5227B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78449786
|
Verical | Zener Diode Single 3.6V 5% 24Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 15000 |
|
$0.0129 / $0.0282 | Buy Now |
DISTI #
67228766
|
Verical | Zener Diode Single 3.6V 5% 24Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 2247 | Americas - 411 |
|
$0.0285 | Buy Now |