-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1762
|
Newark | Zener Diode, Aec-Q101, 5.1V, Sod-123, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5231BT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9450 |
|
$0.0380 / $0.1780 | Buy Now |
DISTI #
45Y1255
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi MMSZ5231BT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
MMSZ5231BT3GOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19217 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5231BT3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5231BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
MMSZ5231BT3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5231BT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
863-MMSZ5231BT3G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W RoHS: Compliant | 44119 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
V72:2272_07291839
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 Container: Cut Strips | Americas - 48667 |
|
$0.0158 / $0.1544 | Buy Now |
DISTI #
MMSZ5231BT3G
|
Avnet Silica | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5231BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMSZ5231BT3G
|
EBV Elektronik | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5231BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 20000 |
|
$0.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5231BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231BT3G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5231BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5231B-AU_R2_000A1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5231BT3G vs MMSZ5231B-AU_R2_000A1 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5231BT3G vs MMSZ5231B |
MMSZ5231B-H | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5231BT3G vs MMSZ5231B-H |
MMSZ5231B-V-GS08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5231BT3G vs MMSZ5231B-V-GS08 |
MMSZ5231B-TP-HF | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5231BT3G vs MMSZ5231B-TP-HF |
MMSZ5231BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5231BT3G vs MMSZ5231BT1G |
MMSZ5231BQ-7-F | Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5231BT3G vs MMSZ5231BQ-7-F |
MMSZ5231B | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5231BT3G vs MMSZ5231B |
MMSZ5231BL99Z | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5231BT3G vs MMSZ5231BL99Z |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5231BT3G vs MMSZ5231B |