Part Details for MMSZ5238C-G3-08 by Vishay Intertechnologies
Overview of MMSZ5238C-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5238C-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5238C-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: MMSZ5238C-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0460 | Buy Now |
DISTI #
78-MMSZ5238C-G3-08
|
Mouser Electronics | Zener Diodes 8.7 Volt 0.5W 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.3500 | Order Now |
DISTI #
MMSZ5238C-G3-08
|
TTI | Zener Diodes 8.7 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0450 | Buy Now |
Part Details for MMSZ5238C-G3-08
MMSZ5238C-G3-08 CAD Models
MMSZ5238C-G3-08 Part Data Attributes
|
MMSZ5238C-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5238C-G3-08
Vishay Intertechnologies
Zener Diode, 8.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5238C-G3-08
This table gives cross-reference parts and alternative options found for MMSZ5238C-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5238C-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5238C-HE3-08 | Zener Diode, 8.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238C-G3-08 vs MMSZ5238C-HE3-08 |
MMSZ5238C-E3-08 | Zener Diode, 8.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238C-G3-08 vs MMSZ5238C-E3-08 |
MMSZ5238C-TP | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5238C-G3-08 vs MMSZ5238C-TP |
MMSZ5238C-TP-HF | Zener Diode, 8.7V V(Z), 2%, 0.5W, | Micro Commercial Components | MMSZ5238C-G3-08 vs MMSZ5238C-TP-HF |
MMSZ5238C-HE3-18 | Zener Diode, 8.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238C-G3-08 vs MMSZ5238C-HE3-18 |
MMSZ5238C-E3-18 | Zener Diode, 8.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238C-G3-08 vs MMSZ5238C-E3-18 |
MMSZ5238C-G3-18 | Zener Diode, 8.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238C-G3-08 vs MMSZ5238C-G3-18 |