Part Details for MMSZ5240B by Diodes Incorporated
Overview of MMSZ5240B by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9196
|
Newark | Diode, Zener, 10V, 0.5W, Sod123, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52 Series, Qualification:-Rohs Compliant: Yes |Diodes Inc. MMSZ5240B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.0370 / $0.1760 | Buy Now |
|
Bristol Electronics | 2979 |
|
RFQ | ||
|
Quest Components | 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2619 |
|
$0.0522 / $0.1740 | Buy Now |
Part Details for MMSZ5240B
MMSZ5240B CAD Models
MMSZ5240B Part Data Attributes:
|
MMSZ5240B
Diodes Incorporated
Buy Now
|
Compare Parts:
MMSZ5240B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |