Part Details for MMSZ5240BHE3-TP by Micro Commercial Components
Overview of MMSZ5240BHE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5240BHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSZ5240BHE3-TPCT-ND
|
DigiKey | 500MW ZENER SOD-123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
833-MMSZ5240BHE3-TP
|
Mouser Electronics | Zener Diodes 500mW ZENER RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0304 | Buy Now |
DISTI #
79019743
|
Verical | Zener Diode Single 10V 5% 17Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0280 | Buy Now |
Part Details for MMSZ5240BHE3-TP
MMSZ5240BHE3-TP CAD Models
MMSZ5240BHE3-TP Part Data Attributes:
|
MMSZ5240BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240BHE3-TP
Micro Commercial Components
Zener Diode, 10V V(Z), 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.003 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 20 mA |