Part Details for MMSZ5240C-E3-18 by Vishay Semiconductors
Overview of MMSZ5240C-E3-18 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5240C-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5240C-E3-18GICT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9360 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0235 / $0.0251 | Buy Now |