Part Details for MMSZ5242B by Diotec Semiconductor AG
Overview of MMSZ5242B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5242BCT-ND
|
DigiKey | ZENER SOD-123F 12V 0.5W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
637-MMSZ5242B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 12V, 0.5W, 5% RoHS: Compliant | 16420 |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
E02:0323_06675363
|
Arrow Electronics | Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2413 | Europe - 12000 |
|
$0.0233 / $0.0425 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 12V - 0.5W - 5% RoHS: Compliant |
39000 In Stock |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
MMSZ5242B-DIO
|
TME | Diode: Zener, 0.5W, 12V, 39mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 3800 |
|
$0.0160 / $0.0320 | Buy Now |
|
LCSC | SOD-123F Zener Diodes ROHS | 4040 |
|
$0.0222 / $0.0420 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 12V - 0.5W - 5% RoHS: Compliant |
39000 In Stock |
|
$0.0133 / $0.0209 | Buy Now |
Part Details for MMSZ5242B
MMSZ5242B CAD Models
MMSZ5242B Part Data Attributes:
|
MMSZ5242B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5242B
Diotec Semiconductor AG
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5242B
This table gives cross-reference parts and alternative options found for MMSZ5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5242BQ-13-F | Zener Diode, 12V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5242B vs MMSZ5242BQ-13-F |
MMSZ5242BL99Z | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | MMSZ5242B vs MMSZ5242BL99Z |
MMSZ5242B-13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5242B vs MMSZ5242B-13 |
MMSZ5242B-V | DIODE 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5242B vs MMSZ5242B-V |
MMSZ5242B-GT1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5242B vs MMSZ5242B-GT1 |
MMSZ5242B-V-GS08 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5242B vs MMSZ5242B-V-GS08 |
MMSZ5242BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5242B vs MMSZ5242BT1G |
MMSZ5242B | 500 mW, 12 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5242B vs MMSZ5242B |
MMSZ5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5242B vs MMSZ5242B |
MMSZ5242B-H | Zener Diode, 12V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5242B vs MMSZ5242B-H |