Part Details for MMSZ5244B-V-GS08 by Vishay Intertechnologies
Overview of MMSZ5244B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5244B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R4808
|
Newark | Zener Diode, Zener Voltage Nom:14V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5244B-V-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$0.0220 | Buy Now |
DISTI #
35K8689
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:14V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5244B-V-GS08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1314 |
|
RFQ | ||
DISTI #
1900042
|
element14 Asia-Pacific | ZENER DIODE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 212 |
|
$0.0378 / $0.1141 | Buy Now |
DISTI #
1900042
|
Farnell | ZENER DIODE RoHS: Compliant Min Qty: 15000 Lead time: 13 Weeks, 3 Days Container: Cut Tape | 212 |
|
$0.0879 | Buy Now |
Part Details for MMSZ5244B-V-GS08
MMSZ5244B-V-GS08 CAD Models
MMSZ5244B-V-GS08 Part Data Attributes:
|
MMSZ5244B-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5244B-V-GS08
Vishay Intertechnologies
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for MMSZ5244B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5244B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5244B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5244B | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN | Rochester Electronics LLC | MMSZ5244B-V-GS08 vs MMSZ5244B |
MMSZ5244B_R1_00001 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5244B-V-GS08 vs MMSZ5244B_R1_00001 |
MMSZ5244B | 500 mW, 14 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5244B-V-GS08 vs MMSZ5244B |
MMSZ5244B-AU_R1_000A1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5244B-V-GS08 vs MMSZ5244B-AU_R1_000A1 |
MMSZ5244B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5244B-V-GS08 vs MMSZ5244B |
MMSZ5244BT1 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5244B-V-GS08 vs MMSZ5244BT1 |
MMSZ5244B-AU_R2_000A1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5244B-V-GS08 vs MMSZ5244B-AU_R2_000A1 |
MMSZ5244BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5244B-V-GS08 vs MMSZ5244BT1 |
MMSZ5244B-G3-18 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5244B-V-GS08 vs MMSZ5244B-G3-18 |
MMSZ5244BT3 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5244B-V-GS08 vs MMSZ5244BT3 |