Part Details for MMSZ5245BQ-7-F by Diodes Incorporated
Overview of MMSZ5245BQ-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5245BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5245BQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2835 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
MMSZ5245BQ-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: MMSZ5245BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
621-MMSZ5245BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 7340 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | ZENER DIODE AUTO GRADE SOD 123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0156 / $0.0180 | Buy Now |
|
Future Electronics | ZENER DIODE AUTO GRADE SOD 123 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0156 / $0.0180 | Buy Now |
DISTI #
MMSZ5245BQ-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: MMSZ5245BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
MMSZ5245BQ-7-F
|
Avnet Silica | ZENER DIODE SOD123 T&R 3K (Alt: MMSZ5245BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Single 14.25V15.75V 370mW 15V SOD-123 Zener Diodes ROHS | 2720 |
|
$0.0229 / $0.0403 | Buy Now |