Part Details for MMSZ5252B-E3-08 by Vishay Siliconix
Overview of MMSZ5252B-E3-08 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5252B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70615759
|
RS | MMSZ5252B-E3-08 Zener Diode, 24V 5% 0.5 W SMT 2-Pin SOD-123 | Siliconix / Vishay MMSZ5252B-E3-08 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0440 | RFQ |