Part Details for MMSZ5252B-HE3_A-08 by Vishay Intertechnologies
Overview of MMSZ5252B-HE3_A-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5252B-HE3_A-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6843
|
Newark | Zener Diode, 24V, 0.5W, Sod-123 Rohs Compliant: Yes |Vishay MMSZ5252B-HE3_A-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.2860 | Buy Now |
DISTI #
MMSZ5252B-HE3_A-08
|
Avnet Americas | Zener Single Diode, 24 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5252B-HE3_A-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-MMSZ5252BHE3_A-08
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.0430 / $0.0530 | Order Now |
DISTI #
MMSZ5252B-HE3_A-08
|
Avnet Asia | Zener Single Diode, 24 V, 500 mW, SOD-123, 2 Pins, 150 °C (Alt: MMSZ5252B-HE3_A-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMSZ5252B-HE3_A-08
|
EBV Elektronik | Zener Single Diode, 24 V, 500 mW, SOD-123, 2 Pins, 150 �C (Alt: MMSZ5252B-HE3_A-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5252B-HE3_A-08
MMSZ5252B-HE3_A-08 CAD Models
MMSZ5252B-HE3_A-08 Part Data Attributes
|
MMSZ5252B-HE3_A-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252B-HE3_A-08
Vishay Intertechnologies
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 20.88 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |