Part Details for MMSZ5257B-7-F by Diodes Incorporated
Overview of MMSZ5257B-7-F by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5257B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1097
|
Newark | Zener Diode, 33V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5257B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7025 |
|
$0.0480 / $0.2320 | Buy Now |
DISTI #
MMSZ5257B-FDICT-ND
|
DigiKey | DIODE ZENER 33V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73374 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MMSZ5257B-7-F
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5257B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60003096000 Factory Stock |
|
$0.0117 / $0.0138 | Buy Now |
DISTI #
MMSZ5257B-7-F
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Trays (Alt: MMSZ5257B-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMSZ5257B-7-F
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5257B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3096000 Factory Stock |
|
$0.0117 / $0.0138 | Buy Now |
DISTI #
621-MMSZ5257B-F
|
Mouser Electronics | Zener Diodes 33V 500mW RoHS: Compliant | 20538 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
V72:2272_06703149
|
Arrow Electronics | Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2563 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2563 |
|
$0.0346 | Buy Now |
|
Future Electronics | MMSZ5257B-7 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0225 | Buy Now |
|
Future Electronics | MMSZ5257B-7 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0225 | Buy Now |
|
Bristol Electronics | 3318 |
|
RFQ |