Part Details for MMSZ5259ET1 by onsemi
Overview of MMSZ5259ET1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5259ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6786
|
Newark | Mmsz5259Et1, Zener Diodes |Onsemi MMSZ5259ET1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Bristol Electronics | 2967 |
|
RFQ | ||
|
Quest Components | 2373 |
|
$0.0930 / $0.3100 | Buy Now | |
|
Rochester Electronics | Zener Diode, 39V, 5%, 0.5W, Unidirectional RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 179750 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4190942
|
Farnell | MMSZ5259ET1, ZENER DIODES RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 179750 |
|
$0.0736 | Buy Now |
Part Details for MMSZ5259ET1
MMSZ5259ET1 CAD Models
MMSZ5259ET1 Part Data Attributes
|
MMSZ5259ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5259ET1
onsemi
39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
Alternate Parts for MMSZ5259ET1
This table gives cross-reference parts and alternative options found for MMSZ5259ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5259ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5259-TP | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5259ET1 vs MMSZ5259-TP |
MMSZ5259-V | DIODE 39 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5259ET1 vs MMSZ5259-V |
MMSZ5259ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5259ET1 vs MMSZ5259ET1G |
MMSZ5259 | Zener Diode, 39V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMSZ5259ET1 vs MMSZ5259 |
MMSZ5259ET3 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5259ET1 vs MMSZ5259ET3 |
MMSZ5259ET3G | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5259ET1 vs MMSZ5259ET3G |