Part Details for MMT-102-01-S-SH-P-TR by Samtec Inc
Overview of MMT-102-01-S-SH-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-102-01-S-SH-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P2976
|
Newark | 2.00 Mm Horizontal Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec MMT-102-01-S-SH-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 / $1.3800 | Buy Now |
DISTI #
MMT-102-01-S-SH-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6312 | Buy Now |
DISTI #
MMT-102-01-S-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-S-SH-P-) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$0.9900 / $1.9900 | Buy Now |
DISTI #
200-MMT10201SSHPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 300 |
|
$0.7500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5900 / $1.9900 | Buy Now |
DISTI #
MMT-102-01-S-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-S-SH-P-) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$0.9900 / $1.9900 | Buy Now |
DISTI #
000000000000128552
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.9100 / $1.9900 | Buy Now |
DISTI #
MMT-102-01-S-SH-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-S-SH-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5900 / $1.9900 | Buy Now |
DISTI #
5cd901f9cd7c1c4c38565d29
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.5900 / $1.9900 | Buy Now |
Part Details for MMT-102-01-S-SH-P-TR
MMT-102-01-S-SH-P-TR CAD Models
MMT-102-01-S-SH-P-TR Part Data Attributes:
|
MMT-102-01-S-SH-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-102-01-S-SH-P-TR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |