Part Details for MMT-103-01-S-SH-P by Samtec Inc
Overview of MMT-103-01-S-SH-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-103-01-S-SH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2149
|
Newark | Header. 3 Contacts, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec MMT-103-01-S-SH-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$1.2200 / $2.3500 | Buy Now |
DISTI #
612-MMT-103-01-S-SH-P-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
MMT-103-01-S-SH-P
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-103-01-S-SH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 223 Factory Stock |
|
$1.2000 / $2.4800 | Buy Now |
DISTI #
200-MMT10301SSHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.6600 / $2.4800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.9180 / $1.9720 | Buy Now |
|
Bristol Electronics | 3117 |
|
RFQ | ||
|
Powell Electronics | 2.00 mm Horizontal Surface Mount Termina Min Qty: 1 | 147 |
|
$1.2000 / $2.4800 | Buy Now |
DISTI #
MMT-103-01-S-SH-P
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD Tube (Alt: MMT-103-01-S-SH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.9180 / $1.9720 | Buy Now |
DISTI #
5cd901c4cd7c1c4c38561da0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 223 |
|
$0.6600 / $2.4800 | Buy Now |
Part Details for MMT-103-01-S-SH-P
MMT-103-01-S-SH-P CAD Models
MMT-103-01-S-SH-P Part Data Attributes
|
MMT-103-01-S-SH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-103-01-S-SH-P
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.078 inch | |
Body Depth | 0.078 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for MMT-103-01-S-SH-P
This table gives cross-reference parts and alternative options found for MMT-103-01-S-SH-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-103-01-S-SH-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70800312150 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | W+P Products GmbH | MMT-103-01-S-SH-P vs 70800312150 |
200111MB003G500ZO | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | MMT-103-01-S-SH-P vs 200111MB003G500ZO |
200111MB003S200ZO | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | MMT-103-01-S-SH-P vs 200111MB003S200ZO |
200111MB003S500ZO | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | MMT-103-01-S-SH-P vs 200111MB003S500ZO |
2567P03FC00 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Leoco USA Corp | MMT-103-01-S-SH-P vs 2567P03FC00 |
200111MB003S600ZO | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | MMT-103-01-S-SH-P vs 200111MB003S600ZO |
2PH1RB-03-U-SMT-.307-PP | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MMT-103-01-S-SH-P vs 2PH1RB-03-U-SMT-.307-PP |
200111MB003G400ZO | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | MMT-103-01-S-SH-P vs 200111MB003G400ZO |
2567P03TC00 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Leoco USA Corp | MMT-103-01-S-SH-P vs 2567P03TC00 |
200111MB003G600ZO | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | MMT-103-01-S-SH-P vs 200111MB003G600ZO |