Part Details for MMT-103-01-TM-SH-P by Samtec Inc
Overview of MMT-103-01-TM-SH-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-103-01-TM-SH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2155
|
Newark | Header. 3 Contacts, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec MMT-103-01-TM-SH-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$0.5850 / $1.2900 | Buy Now |
DISTI #
612-MMT-103-01-TM-SH-P-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4700 | Buy Now |
DISTI #
MMT-103-01-TM-SH-P
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-103-01-TM-SH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 223 Factory Stock |
|
$0.5700 / $1.3100 | Buy Now |
DISTI #
MMT-103-01-TM-SH-P
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-103-01-TM-SH-P) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$0.6400 / $1.4600 | Buy Now |
DISTI #
200-MMT10301TMSHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3500 / $1.3100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3780 / $1.0634 | Buy Now |
|
Powell Electronics | 2.00 mm Horizontal Surface Mount Termina Min Qty: 1 | 147 |
|
$1.3100 / $570.0000 | Buy Now |
DISTI #
000000000002197703
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 223 |
|
$0.5200 / $1.3100 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3780 / $1.0634 | Buy Now |
DISTI #
5cd901cbcd7c1c4c38562504
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 223 |
|
$0.3500 / $1.3100 | Buy Now |
Part Details for MMT-103-01-TM-SH-P
MMT-103-01-TM-SH-P CAD Models
MMT-103-01-TM-SH-P Part Data Attributes:
|
MMT-103-01-TM-SH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-103-01-TM-SH-P
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |