Part Details for MMT-120-01-T-DH-A-K-TR by Samtec Inc
Overview of MMT-120-01-T-DH-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMT-120-01-T-DH-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-120-01-T-DH-A-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 2MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-120-01-T-DH-A-
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-120-01-T-DH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1400 / $3.1100 | Buy Now |
DISTI #
MMT-120-01-T-DH-A-
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-120-01-T-DH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MMT-120-01-T-DH-A-
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-120-01-T-DH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005034361
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1400 / $3.1100 | Buy Now |
Part Details for MMT-120-01-T-DH-A-K-TR
MMT-120-01-T-DH-A-K-TR CAD Models
MMT-120-01-T-DH-A-K-TR Part Data Attributes
|
MMT-120-01-T-DH-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-120-01-T-DH-A-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.143 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |