Part Details for MMT-124-01-L-SH by Samtec Inc
Overview of MMT-124-01-L-SH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-124-01-L-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5859
|
Newark | Header, 2.0Mm, Smd, 1X24 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Mmt Series Rohs Compliant: Yes |Samtec MMT-124-01-L-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $5.6100 | Buy Now |
DISTI #
MMT-124-01-L-SH-ND
|
DigiKey | CONN HEADER SMD R/A 24POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2500 | Buy Now |
DISTI #
MMT-124-01-L-SH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 24 Contacts, Surface Mount Right Angle - Rail/Tube (Alt: MMT-124-01-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0600 / $5.0100 | Buy Now |
DISTI #
200-MMT12401LSH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4700 / $5.0100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4700 / $5.0100 | Buy Now |
DISTI #
MMT-124-01-L-SH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 24 Contacts, Surface Mount Right Angle - Rail/Tube (Alt: MMT-124-01-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0600 / $5.0100 | Buy Now |
DISTI #
MMT-124-01-L-SH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 24 Contacts, Surface Mount Right Angle - Rail/Tube (Alt: MMT-124-01-L-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0600 / $5.0100 | Buy Now |
DISTI #
000000000003211993
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.7400 / $5.0100 | Buy Now |
DISTI #
3687611
|
Farnell | HEADER, 2.0MM, SMT, 1X24WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$4.0077 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4700 / $5.0100 | Buy Now |
Part Details for MMT-124-01-L-SH
MMT-124-01-L-SH CAD Models
MMT-124-01-L-SH Part Data Attributes
|
MMT-124-01-L-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-124-01-L-SH
Samtec Inc
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.896 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |