Part Details for MMT-125-02-S-MT-025 by Samtec Inc
Overview of MMT-125-02-S-MT-025 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-125-02-S-MT-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-125-02-S-MT-025-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-125-02-S-MT-02
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole/SMD - Bulk (Alt: MMT-125-02-S-MT-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$6.6500 / $13.9900 | Buy Now |
DISTI #
MMT-125-02-S-MT-02
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole/SMD - Bulk (Alt: MMT-125-02-S-MT-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$6.6500 / $13.9900 | Buy Now |
Part Details for MMT-125-02-S-MT-025
MMT-125-02-S-MT-025 CAD Models
MMT-125-02-S-MT-025 Part Data Attributes:
|
MMT-125-02-S-MT-025
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-125-02-S-MT-025
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-125-02-S-MT-025
This table gives cross-reference parts and alternative options found for MMT-125-02-S-MT-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-125-02-S-MT-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008218049722005 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | MMT-125-02-S-MT-025 vs 008218049722005 |
HC1925C-KP8 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC1925C-KP8 |
HC1925U-KP8 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-125-02-S-MT-025 vs HC1925U-KP8 |
HC19257-KP3 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC19257-KP3 |
HC1926G-KL0 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC1926G-KL0 |
HC19251-KT1 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC19251-KT1 |
HC19261-KE4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC19261-KE4 |
HC1925G-KP7 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC1925G-KP7 |
HC19250-KT9 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-125-02-S-MT-025 vs HC19250-KT9 |
HC1926V-KL2 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-125-02-S-MT-025 vs HC1926V-KL2 |