Part Details for MMTD-14-22-F-03.00-S by Samtec Inc
Overview of MMTD-14-22-F-03.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTD-14-22-F-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-14-22-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 22AWG 28 POS Wire to Board HDR - Bulk (Alt: MMTD-14-22-F-03.00) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9800 / $15.2600 | Buy Now |
DISTI #
MMTD-14-22-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 22AWG 28 POS Wire to Board HDR - Bulk (Alt: MMTD-14-22-F-03.00) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005899051
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9800 / $15.2600 | Buy Now |
Part Details for MMTD-14-22-F-03.00-S
MMTD-14-22-F-03.00-S CAD Models
MMTD-14-22-F-03.00-S Part Data Attributes:
|
MMTD-14-22-F-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-14-22-F-03.00-S
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for MMTD-14-22-F-03.00-S
This table gives cross-reference parts and alternative options found for MMTD-14-22-F-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTD-14-22-F-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2328-5281-TP | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | MMTD-14-22-F-03.00-S vs 2328-5281-TP |
TSH-114-04-FM-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMTD-14-22-F-03.00-S vs TSH-114-04-FM-D |
1729700000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMTD-14-22-F-03.00-S vs 1729700000 |
842-816-2837-335 | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | MMTD-14-22-F-03.00-S vs 842-816-2837-335 |
91761-013 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMTD-14-22-F-03.00-S vs 91761-013 |
95064-028H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMTD-14-22-F-03.00-S vs 95064-028H |
90012-328 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MMTD-14-22-F-03.00-S vs 90012-328 |
71758-928H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMTD-14-22-F-03.00-S vs 71758-928H |
90012-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMTD-14-22-F-03.00-S vs 90012-528 |
8614-00-28-2-Y0-10-696-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MMTD-14-22-F-03.00-S vs 8614-00-28-2-Y0-10-696-LF |