Part Details for MMTST-02-28-F-08.00-S by Samtec Inc
Overview of MMTST-02-28-F-08.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTST-02-28-F-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTST-02-28-F-08.00-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
MMTST-02-28-F-08.0
|
Avnet Americas | .100" DISCRETE WIRE CABLE ASSEMBLY - Bulk (Alt: MMTST-02-28-F-08.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $2.5800 | Buy Now |
DISTI #
200-MMTST0228F0800S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$1.0700 / $2.5800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal | 0 |
|
$0.9000 / $2.5800 | Buy Now |
DISTI #
MMTST-02-28-F-08.0
|
Avnet Americas | .100" DISCRETE WIRE CABLE ASSEMBLY - Bulk (Alt: MMTST-02-28-F-08.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $2.5800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal | 0 |
|
$0.9000 / $2.5800 | Buy Now |
DISTI #
5cd901eacd7c1c4c38564972
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$0.9000 / $2.5800 | Buy Now |
Part Details for MMTST-02-28-F-08.00-S
MMTST-02-28-F-08.00-S CAD Models
MMTST-02-28-F-08.00-S Part Data Attributes:
|
MMTST-02-28-F-08.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-02-28-F-08.00-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.69 inch | |
Body Length | 0.27 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 28 AWG |