-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7224
|
Newark | Surface Mount Melf Resistor, Mmu 0102 Series, 33 Ohm, 200 Mw, 1%, Metal Film Rohs Compliant: Yes |Vishay MMU01020C3309FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3160 |
|
$0.1260 / $0.3950 | Buy Now |
DISTI #
12AC1752
|
Newark | Res, Aec-Q200, Thin Film, 33R, 1%, 0102, Resistance:33Ohm, Product Range:Mmu 0102 - Professional Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MMU01020C3309FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0540 / $0.0610 | Buy Now |
DISTI #
54R3417
|
Newark | Surface Mount Melf Resistor, Mmu 0102 Series, 33 Ohm, 200 Mw, 1%, Metal Film |Vishay MMU01020C3309FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
MMU01020C3309FB300
|
Avnet Americas | Surface Mount MELF Resistor, 33 Ohm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C3309FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0703 | Buy Now |
DISTI #
594-MMU01020C3309FB3
|
Mouser Electronics | MELF Resistors 0.2W 33ohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 37404 |
|
$0.0510 / $0.2700 | Buy Now |
|
Future Electronics | Precision Thin Film Smnt Resistor 0805 Case 33Ohm +/-1% 0.2W +/-50ppm/C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0500 / $0.0569 | Buy Now |
DISTI #
MMU01020C3309FB300
|
Avnet Americas | Surface Mount MELF Resistor, 33 Ohm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C3309FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0703 | Buy Now |
DISTI #
MMU01020C3309FB300
|
Avnet Americas | Surface Mount MELF Resistor, 33 Ohm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C3309FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0703 | Buy Now |
|
Karl Kruse GmbH & Co KG | RES 33R 1% 50PPM MF MLF 0102 | 159000 |
|
RFQ | |
DISTI #
MMU01020C3309FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 33 Ohm, � 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C3309FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C3309FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C3309FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |