-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 0ohm, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7561
|
Newark | Jumper, 0R, 0.3W, 0102, Thin Film Rohs Compliant: Yes |Vishay MMU01020Z0000ZB000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.1040 / $0.1930 | Buy Now |
DISTI #
52AC3280
|
Newark | Mmu 0102 B0 0R0 Rohs Compliant: Yes |Vishay MMU01020Z0000ZB000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMU01020Z0000ZB000
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0102 [2211 Metric], Thin Film, 300 mW, Surface Mount (Alt: MMU01020Z0000ZB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0635 / $0.0806 | Buy Now |
DISTI #
594-MMU01020Z0000ZB0
|
Mouser Electronics | MELF Resistors Zero Ohm Jumper RoHS: Compliant | 11930 |
|
$0.0580 / $0.4300 | Buy Now |
|
Future Electronics | 0 Ohms Jumper Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0627 | Buy Now |
DISTI #
MMU01020Z0000ZB000
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0102 [2211 Metric], Thin Film, 300 mW, Surface Mount (Alt: MMU01020Z0000ZB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0635 / $0.0806 | Buy Now |
DISTI #
MMU01020Z0000ZB000
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0102 [2211 Metric], Thin Film, 300 mW, Surface Mount (Alt: MMU01020Z0000ZB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | Abacus - 140000 |
|
Buy Now | |
DISTI #
3547558
|
element14 Asia-Pacific | JUMPER, 0R, 0.3W, 0102, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 200 |
|
$0.0612 / $0.1962 | Buy Now |
DISTI #
3547558RL
|
element14 Asia-Pacific | JUMPER, 0R, 0.3W, 0102, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 200 |
|
$0.0612 / $0.1055 | Buy Now |
DISTI #
3547558RL
|
Farnell | JUMPER, 0R, 0.3W, 0102, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.0587 / $0.1074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020Z0000ZB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020Z0000ZB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 0ohm, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A, STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MMU01020Z0000ZB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020Z0000ZB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMU01020Z0000ZB300 | Fixed Resistor, Thin Film, 0.2W, 0ohm, Surface Mount, 0904, MELF | Vishay Intertechnologies | MMU01020Z0000ZB000 vs MMU01020Z0000ZB300 |