-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3839
|
Newark | Capacitor Polyester Film Film 1Uf 10%, 630V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 10%, Typical Applications:High Voltage, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier MMWA6W1K-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$14.0200 / $20.0200 | Buy Now |
DISTI #
338-4204-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
228 In Stock |
|
$8.7000 / $9.8800 | Buy Now |
DISTI #
598-MMWA6W1K-F
|
Mouser Electronics | Film Capacitors 1uF 600V 10% RoHS: Compliant | 110 |
|
$11.4200 / $14.0600 | Buy Now |
|
Future Electronics | MMWA Series 630 V 1 uF ±10 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Bag | 0Bag |
|
$11.8200 / $12.4100 | Buy Now |
|
Future Electronics | MMWA Series 630 V 1 uF ±10 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Bag | 0Bag |
|
$11.8200 / $12.4100 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - Axial - 1uF (+/-) 10% - 630VDC - 0.685in(17.4mm) Dia x 0.685in(17.4mm) - –55 °C to 125 °C RoHS: Compliant |
96 In Stock 700 Factory Stock |
|
$9.0100 / $16.7400 | Buy Now |
DISTI #
MMWA6W1K-F
|
TTI | Film Capacitors 1uF 600V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$8.6900 / $10.5200 | Buy Now |
DISTI #
1250651
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM FILM 1UF 10%, 630V, RoHS: Compliant Min Qty: 1 Container: Each | 344 |
|
$14.0906 / $19.5711 | Buy Now |
DISTI #
1250651
|
Farnell | CAPACITOR POLYESTER FILM FILM 1UF 10%, 630V, RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 344 |
|
$15.0763 / $21.5232 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - Axial - 1uF (+/-) 10% - 630VDC - 0.685in(17.4mm) Dia x 0.685in(17.4mm) - –55 °C to 125 °C RoHS: Compliant |
96 In Stock 700 Factory Stock |
|
$9.0100 / $16.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMWA6W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMWA6W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.4 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 44.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |