Part Details for MMX34AA031F0-0 by Eaton Cutler-Hammer
Overview of MMX34AA031F0-0 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMX34AA031F0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71829911
|
RS | MMAX 3P 480V IN/3P 480V OUT 31A, 20HP, FS5, W EMC & 5% CHOKE | Eaton - Cutler Hammer MMX34AA031F0-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,679.6800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,334.7700 / $3,479.2600 | Buy Now |