-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6542
|
Newark | Ferrite Bead, 600 Ohm, 0.16A, 0603 Rohs Compliant: Yes |Tdk MMZ0603A601ET000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13905 |
|
$0.1220 / $0.1600 | Buy Now |
DISTI #
67AK8784
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MMZ0603A601ET000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1110 | Buy Now |
DISTI #
445-MMZ0603A601ET000CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
27420 In Stock |
|
$0.0827 / $0.3000 | Buy Now |
DISTI #
MMZ0603A601ET000
|
Avnet Americas | Ferrite Chip Bead 600 Ohm 160mA 1.7 Ohm 2-Pin 0201 T/R - Tape and Reel (Alt: MMZ0603A601ET000) Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1143 | Buy Now |
DISTI #
810-MMZ0603A601ET000
|
Mouser Electronics | Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z RoHS: Compliant | 25613 |
|
$0.0810 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0824 | Buy Now |
DISTI #
MMZ0603A601ET000
|
Avnet Abacus | Ferrite Chip Bead 600 Ohm 160mA 1.7 Ohm 2-Pin 0201 T/R (Alt: MMZ0603A601ET000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ0603A601ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603A601ET000
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 1.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.16 A | |
Width | 0.3 mm |