-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMZ0603D161ET000
|
Avnet Americas | Ferrite Chip Bead 160 Ohm 125mA 2.9 Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: MMZ0603D161ET000) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1008 / $0.1143 | Buy Now |
DISTI #
810-MMZ0603D161ET000
|
Mouser Electronics | Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z RoHS: Compliant | 29749 |
|
$0.0810 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0824 | Buy Now |
DISTI #
MMZ0603D161ET000
|
Avnet Americas | Ferrite Chip Bead 160 Ohm 125mA 2.9 Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: MMZ0603D161ET000) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1008 / $0.1143 | Buy Now |
DISTI #
MMZ0603D161ET000
|
Avnet Americas | Ferrite Chip Bead 160 Ohm 125mA 2.9 Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: MMZ0603D161ET000) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1008 / $0.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ0603D161ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603D161ET000
TDK Corporation
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 2.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.125 A | |
Width | 0.3 mm |