-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1438
|
Newark | Ferrite Chip Bead, 0402, 2.1Ohm, 0.2A Rohs Compliant: Yes |Tdk MMZ1005A182ET000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5870 |
|
$0.0680 / $0.1010 | Buy Now |
DISTI #
89R3047
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 200Ma, 1800 , 2.1/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005A182ET000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5198-1-ND
|
DigiKey | FERRITE BEAD 1.8K OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
22847 In Stock |
|
$0.0451 / $0.2000 | Buy Now |
DISTI #
MMZ1005A182ET000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 200 mA, 2.1 Ohm, ± 25% - Tape and Reel (Alt: MMZ1005A182ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0623 | Buy Now |
DISTI #
810-MMZ1005A182ET000
|
Mouser Electronics | Ferrite Beads 1800 OHM 25% 0.2A RoHS: Compliant | 10493 |
|
$0.0440 / $0.1800 | Buy Now |
|
Future Electronics | MMZ Series 0402 2.7 Ohm 200 mA 2.1 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0435 / $0.0472 | Buy Now |
DISTI #
MMZ1005A182ET000
|
TTI | Ferrite Beads 1800 OHM 25% 0.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
MMZ1005A182ET000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 200 mA, 2.1 Ohm, ± 25% - Tape and Reel (Alt: MMZ1005A182ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0623 | Buy Now |
DISTI #
MMZ1005A182ET000
|
TME | Ferrite: bead, Imp.@ 100MHz: 1.8kΩ, SMD, 200mA, 0402, R: 2.1Ω Min Qty: 10000 | 0 |
|
$0.0387 | RFQ |
DISTI #
MMZ1005A182ET000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 200 mA, 2.1 Ohm, ± 25% - Tape and Reel (Alt: MMZ1005A182ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005A182ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005A182ET000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 2.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |