Part Details for MMZ1005Y301C by TDK Corporation
Overview of MMZ1005Y301C by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1005Y301C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9345 |
|
RFQ |
Part Details for MMZ1005Y301C
MMZ1005Y301C CAD Models
MMZ1005Y301C Part Data Attributes:
|
MMZ1005Y301C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y301C
TDK Corporation
Ferrite Bead, 1 Function(s), 0.25A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.38 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.25 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for MMZ1005Y301C
This table gives cross-reference parts and alternative options found for MMZ1005Y301C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005Y301C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1S1005-101JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1005Y301C vs SHB-1S1005-101JB |
SHB-1S1005-101JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1005Y301C vs SHB-1S1005-101JT |
SHB-1S1005-101JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1005Y301C vs SHB-1S1005-101JL |
FB100505T-221Y-S-2 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Cal-Chip Electronics | MMZ1005Y301C vs FB100505T-221Y-S-2 |