-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1464
|
Newark | Ferrite Chip Bead, 1608, 0.8 Ohm, 0.2A Rohs Compliant: Yes |Tdk MMZ1608A182BTA00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0470 / $0.0780 | Buy Now |
DISTI #
445-MMZ1608A182BTA00CT-ND
|
DigiKey | FERRITE BEAD 1.8K OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11822 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
MMZ1608A182BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 1.8KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608A182BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
810-MMZ1608A182BTA00
|
Mouser Electronics | Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 1800O, 800mO RoHS: Compliant | 39927 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD 1.8 KOHM 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0181 / $0.0205 | Buy Now |
DISTI #
MMZ1608A182BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 1.8KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608A182BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
MMZ1608A182BTA00
|
TME | Ferrite: bead, Imp.@ 100MHz: 1.8kΩ, SMD, 200mA, 0603, R: 800mΩ Min Qty: 4000 | 0 |
|
$0.0149 | RFQ |
DISTI #
MMZ1608A182BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 1.8KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608A182BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
MMZ1608A182BTA00
|
Avnet Abacus | Ind Chip Bead Multi-Layer 1.8KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R (Alt: MMZ1608A182BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3386778RL
|
element14 Asia-Pacific | FERRITE CHIP BEAD, 1608, 0.8 OHM, 0.2A RoHS: Compliant Min Qty: 500 Container: Reel | 3420 |
|
$0.0198 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608A182BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608A182BTA00
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608A182BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608A182BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A182BTA00 vs BBBK00160808272Y00 |
BMB1J0470WN2 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | MMZ1608A182BTA00 vs BMB1J0470WN2 |
BBBK00160808182Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A182BTA00 vs BBBK00160808182Y00 |
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A182BTA00 vs BBBK00160808252Y00 |
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A182BTA00 vs BBBK00160808222Y00 |
BBSJ00160808152Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MMZ1608A182BTA00 vs BBSJ00160808152Y00 |
SZ1608K102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608A182BTA00 vs SZ1608K102TF |
SZ1608K152TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608A182BTA00 vs SZ1608K152TF |
BBBK00160808182Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A182BTA00 vs BBBK00160808182Y00 |