-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0439
|
Newark | Ferrite Bead, 0.8Ohm, 200Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:2.5Kohm, Dc Current Rating:200Ma, Product Range:Mmz Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608A252BTA00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1962 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
81AC9222
|
Newark | Ferrite Chip Beads Rohs Compliant: Yes |Tdk MMZ1608A252BTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 2732000 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
45AC5529
|
Newark | Ferrite Bead, 2K5, 0.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:2.5Kohm, Dc Current Rating:200Ma, Product Range:Mmz Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MMZ1608A252BTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
17T6673
|
Newark | Ferrite Bead, 0.8Ohm, 200Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:2.5Kohm, Dc Current Rating:200Ma, Product Range:Mmz Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608A252BTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
445-MMZ1608A252BTA00CT-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
156111 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
MMZ1608A252BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 2.5KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608A252BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 2816000 |
|
$0.0174 | Buy Now |
DISTI #
MMZ1608A252BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 2.5KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608A252BTA00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0241 | Buy Now |
DISTI #
MMZ1608A252BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 2.5KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608A252BTA00) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
05X0439
|
Avnet Americas | Ind Chip Bead Multi-Layer 2.5KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R - Product that comes on tape, but is not reeled (Alt: 05X0439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0980 | Buy Now |
DISTI #
810-MMZ1608A252BTA00
|
Mouser Electronics | Ferrite Beads 2500 OHM 25% 0.2A RoHS: Compliant | 41429 |
|
$0.0200 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608A252BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608A252BTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608A252BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608A252BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808252Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A252BTA00 vs BBBK00160808252Y00 |
HFY160808T-601Y-NP | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BTA00 vs HFY160808T-601Y-NP |
BBBK00160808182Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A252BTA00 vs BBBK00160808182Y00 |
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BTA00 vs BBBK00160808252Y00 |
BMB1J0470WN2 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | MMZ1608A252BTA00 vs BMB1J0470WN2 |
BMB1J0330WN3 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | MMZ1608A252BTA00 vs BMB1J0330WN3 |
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BTA00 vs BBBK00160808222Y00 |
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A252BTA00 vs BBBK00160808222Y00 |
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BTA00 vs BBBK00160808272Y00 |
BBSJ00160808152Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BTA00 vs BBSJ00160808152Y00 |