-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1473
|
Newark | Ferrite Chip Bead, 1608, 0.3 Ohm, 0.4A Rohs Compliant: Yes |Tdk MMZ1608D121CTDH5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0330 / $0.0630 | Buy Now |
DISTI #
95X9777
|
Newark | 1.6Mm X 0.8Mm X 0.6Mm, -55 To +125 Degc, 400Ma, 120 , 300M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608D121CTDH5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608D121CTDH5CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9099 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
MMZ1608D121CTDH5
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 400 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D121CTDH5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
DISTI #
810-MMZ1608D121CTDH5
|
Mouser Electronics | Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 RoHS: Compliant | 23049 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596205
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2312 Container: Cut Strips | Americas - 3950 |
|
$0.0179 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0177 | Buy Now |
|
Bristol Electronics | 3902 |
|
RFQ | ||
DISTI #
MMZ1608D121CTDH5
|
TTI | Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 168000 In Stock |
|
$0.0181 / $0.0226 | Buy Now |
DISTI #
MMZ1608D121CTDH5
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 400 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D121CTDH5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608D121CTDH5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D121CTDH5
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608D121CTDH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D121CTDH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSJ00160808121Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608D121CTDH5 vs BBSJ00160808121Y00 |
ILBB1806ER800V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | Vishay Intertechnologies | MMZ1608D121CTDH5 vs ILBB1806ER800V |
FB451616T-800Y-S-1 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Cal-Chip Electronics | MMZ1608D121CTDH5 vs FB451616T-800Y-S-1 |
CZB2AGTTD401P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121CTDH5 vs CZB2AGTTD401P |
HRB0603S181K.400FT | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | MMZ1608D121CTDH5 vs HRB0603S181K.400FT |
CZB2BGTTE600M | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121CTDH5 vs CZB2BGTTE600M |
CZB2BGTTE520J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121CTDH5 vs CZB2BGTTE520J |
HRB0603S181P.400FT | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | MMZ1608D121CTDH5 vs HRB0603S181P.400FT |
CZB2BGTTE520K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121CTDH5 vs CZB2BGTTE520K |
CZB2BSTTE401P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121CTDH5 vs CZB2BSTTE401P |