-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ1608D301BTA00CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61800 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
MMZ1608D301BTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 300 mA, 700 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D301BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
MMZ1608D301BTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 300 mA, 700 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D301BTA00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0241 | Buy Now |
DISTI #
810-MMZ1608D301BTA00
|
Mouser Electronics | Ferrite Beads 300 OHM 25% 0.3A RoHS: Compliant | 26690 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE CHIP 300 OHM 300MA 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0181 / $0.0205 | Buy Now |
|
Future Electronics | FERRITE CHIP 300 OHM 300MA 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0181 / $0.0205 | Buy Now |
|
Bristol Electronics | 3703 |
|
RFQ | ||
|
Bristol Electronics | 35307 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.3A, 2 PIN(S) | 19200 |
|
$0.0266 / $0.1330 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.3A, 2 PIN(S) | 2962 |
|
$0.5850 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608D301BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D301BTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608D301BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D301BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM11B750SAPT | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D301BTA00 vs BLM11B750SAPT |
BLM11B750SAPB | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D301BTA00 vs BLM11B750SAPB |
BLM11B750SAPT1 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D301BTA00 vs BLM11B750SAPT1 |
SZ1608F750TF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608D301BTA00 vs SZ1608F750TF |