Part Details for MMZ1608R301ATA00. by TDK Corporation
Overview of MMZ1608R301ATA00. by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608R301ATA00.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMZ1608R301ATA00.
|
TTI | Ferrite Beads 300 OHM 25% 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
2372223
|
element14 Asia-Pacific | FERRITE BEAD, 300 OHM, 500mA, 0603 , FULL REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0178 / $0.0215 | Buy Now |
DISTI #
2372223
|
Farnell | FERRITE BEAD, 300 OHM, 500mA, 0603 , FULL REEL RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0207 / $0.0360 | Buy Now |