-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9807
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 400Ma, 1000 , 450M/Tape And Reel |Tdk MMZ1608S102CTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608S102CTA00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0132 / $0.1000 | Buy Now |
DISTI #
MMZ1608S102CTA00
|
Avnet Americas | Ind Chip Bead Unshielded Multi-Layer 1K Ohm 25% 100MHz Ferrite 400mA 0603 T/R - Tape and Reel (Alt: MMZ1608S102CTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0178 | Buy Now |
DISTI #
810-MMZ1608S102CTA00
|
Mouser Electronics | Ferrite Beads 0603 1000ohms 400mA SMD Signal Line RoHS: Compliant | 3347 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | EMI Filter Beads, Chips & Arrays 0603 1000ohms 400mA SMD Signal Line RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
MMZ1608S102CTA00
|
TTI | Ferrite Beads 0603 1000ohms 400mA SMD Signal Line RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608S102CTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S102CTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608S102CTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S102CTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSB-1206-122-T | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | MMZ1608S102CTA00 vs ACSB-1206-122-T |