Part Details for MMZ1608Y102B by TDK Corporation
Overview of MMZ1608Y102B by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608Y102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP 1000 OHM 400MA 0603 | 3200 |
|
$0.0252 / $0.1260 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2180 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MMZ1608Y102B
MMZ1608Y102B CAD Models
MMZ1608Y102B Part Data Attributes:
|
MMZ1608Y102B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608Y102B
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |