-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2354
|
Newark | Ferrite Bead, 60 Ohm, 1A, 0805 , Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:1A, Product Range:Mmz Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MMZ2012R600AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89R3115
|
Newark | Ferrite Bead, 60 Ohm, 1A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:1A, Product Range:Mmz Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Tdk MMZ2012R600AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
445-MMZ2012R600AT000CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66609 In Stock |
|
$0.0212 / $0.1000 | Buy Now |
DISTI #
MMZ2012R600AT000
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 1 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: MMZ2012R600AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 12000 |
|
$0.0225 / $0.0296 | Buy Now |
DISTI #
810-MMZ2012R600AT000
|
Mouser Electronics | Ferrite Beads 60 OHM 25% 1.0A RoHS: Compliant | 46829 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | MMZ Series 0805 60 Ohm 1 A 100 mOhm DCR Signal Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0206 / $0.0232 | Buy Now |
|
Future Electronics | MMZ Series 0805 60 Ohm 1 A 100 mOhm DCR Signal Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0206 / $0.0232 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 40047 |
|
$0.0194 / $0.0596 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 5976 |
|
$0.2324 / $0.7745 | Buy Now |
DISTI #
MMZ2012R600AT000
|
TTI | Ferrite Beads 60 OHM 25% 1.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 Limited Supply - Call TTI |
|
$0.0291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012R600AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012R600AT000
TDK Corporation
Ferrite Chip, 1 Function(s), 1A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MMZ2012R600AT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ2012R600AT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1206F101PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | MMZ2012R600AT000 vs MCP1206F101PT-T |
MCP1206F121PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | MMZ2012R600AT000 vs MCP1206F121PT-T |
MI0603J600R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 1 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MMZ2012R600AT000 vs MI0603J600R-00 |