Part Details for MN-221-037-213-4100-900 by AirBorn Inc
Overview of MN-221-037-213-4100-900 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN-221-037-213-4100-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MN-221-037-213-4100-900-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$350.7300 | Buy Now |
DISTI #
479-MN2213721341090
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$248.0900 / $260.8900 | Order Now |
Part Details for MN-221-037-213-4100-900
MN-221-037-213-4100-900 CAD Models
MN-221-037-213-4100-900 Part Data Attributes
|
MN-221-037-213-4100-900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MN-221-037-213-4100-900
AirBorn Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MN-221-037-213-4100-900
This table gives cross-reference parts and alternative options found for MN-221-037-213-4100-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN-221-037-213-4100-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP-221-037-253-0000 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | AirBorn Inc | MN-221-037-213-4100-900 vs MP-221-037-253-0000 |
MQ-222-037-2A3-0000 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | AirBorn Inc | MN-221-037-213-4100-900 vs MQ-222-037-2A3-0000 |
MM-2H2-037-213-2900 | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Receptacle, | AirBorn Inc | MN-221-037-213-4100-900 vs MM-2H2-037-213-2900 |