Part Details for MN114 by AEMC Instruments
Overview of MN114 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5977
|
Newark | Ac Current Probe, Meter Side Connector:4Mm Right Angle Banana Plug, Shrouded, Probe Side Connector:Current Clamp, Current Range Max:10A, Current Range Min:1Ma, For Use With:Aemc Digital Multimeters, Product Range:Mn100 Series Rohs Compliant: Yes |Aemc Instruments MN114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
43756.1
|
TestEquity LLC | AEMC Instruments MN114 AC Current Probe Model MN114 (10A, 100mV/A, Lead) | 11 |
|
$240.0000 | Buy Now |