Part Details for MN36 by Extech by FLIR
Overview of MN36 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3126
|
Newark | Dmm, Handheld, Auto, 10A, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Frequency, Resistance, Temperature, No. Of Digits:-, Dmm Response Type:-, Display Count:-, Range Selection:Auto, Voltage Measure Dc Max:600V Rohs Compliant: No |Extech Instruments MN36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$42.9900 | Buy Now |
DISTI #
MN36-ND
|
DigiKey | MULTIMETER, AUTORANGING Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$42.9900 | Buy Now |
DISTI #
685-MN36
|
Mouser Electronics | Digital Multimeters Multimeter, Autoranging RoHS: Compliant | 0 |
|
$42.9900 | Order Now |
DISTI #
70556113
|
RS | Multimeter Autoranging | FLIR Commercial Systems Inc. - Extech Division MN36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$42.9900 | Buy Now |
|
Onlinecomponents.com | Digital Multimeter AC/DC Volts RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$38.5300 / $49.7000 | Buy Now |
DISTI #
2140269
|
Jameco Electronics | Digital Multimeter Mini Auto-Range 10 Functions and K-Type Temperature Min Qty: 1 Container: Each | 2 |
|
$38.9500 / $42.9500 | Buy Now |
DISTI #
MN36
|
TME | Digital multimeter, LCD, (3999), VDC: 400mV,4V,40V,400V,600V Min Qty: 1 | 5 |
|
$42.0000 | Buy Now |
|
Master Electronics | Digital Multimeter AC/DC Volts RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$38.5300 / $49.7000 | Buy Now |
DISTI #
28445.1
|
TestEquity LLC | Extech MN36 Digital Mini MultiMeter | 14 |
|
$42.9900 | Buy Now |