Part Details for MNG18-250DFIK by 3M Interconnect
Overview of MNG18-250DFIK by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-250DFIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6342
|
Newark | Fully Nylon Insulated W/Insulation Grip Female Disconnect |3M MNG18-250DFIK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
3M161853-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
221 In Stock |
|
$0.7016 / $1.4000 | Buy Now |
DISTI #
7000057724
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Tin Case - Bulk (Alt: 7000057724) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG18-250DFIK
|
Mouser Electronics | Terminals 22-18 .250 FML DISC RoHS: Compliant | 1447 |
|
$0.6430 / $1.3900 | Buy Now |
DISTI #
MMM7000057724
|
Heilind Electronics | 7000057724 80610057707 B-54-503K 71F-250-32-NBL 99407 | Americas - 41 in Stock |
|
$0.7371 / $0.7728 | Buy Now |
DISTI #
61365213
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.09mm Tin Case RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2131 | Americas - 250 |
|
$0.8242 / $1.1180 | Buy Now |
|
Quest Components | 560 |
|
$0.3465 / $1.1550 | Buy Now | |
DISTI #
MNG18-250DFIK
|
TTI | Terminals 22-18 .250 FML DISC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5990 / $0.6780 | Buy Now |
DISTI #
MMM7000057724
|
Interstate Connecting Components | 7000057724 80610057707 B-54-503K 71F-250-32-NBL 99407 | 13 |
|
$0.7371 / $0.7728 | Buy Now |